
B32673Z6125K000 | |
|---|---|
DigiKey Part Number | 495-B32673Z6125K000-ND |
Manufacturer | |
Manufacturer Product Number | B32673Z6125K000 |
Description | CAP FILM 1.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32673Z6125K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.472" W (26.50mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; Power Factor Correction (PFC) |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.96691 | $1,740.44 |

