
B32672L9332J000 | |
|---|---|
DigiKey Part Number | 495-B32672L9332J000-ND |
Manufacturer | |
Manufacturer Product Number | B32672L9332J000 |
Description | CAP FILM 3300PF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 900V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L9332J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 900V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.68500 | $6.85 |
| 50 | $0.52620 | $26.31 |
| 100 | $0.47730 | $47.73 |
| 500 | $0.39484 | $197.42 |
| 1,000 | $0.36935 | $369.35 |
| 2,500 | $0.34245 | $856.12 |
| 5,000 | $0.32623 | $1,631.15 |

