
B32652A3105J000 | |
|---|---|
DigiKey Part Number | 495-B32652A3105J000-ND |
Manufacturer | |
Manufacturer Product Number | B32652A3105J000 |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A3105J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.46400 | $14.64 |
| 50 | $1.17020 | $58.51 |
| 300 | $0.96753 | $290.26 |
| 600 | $0.91275 | $547.65 |
| 1,200 | $0.86765 | $1,041.18 |
| 2,700 | $0.82491 | $2,227.26 |
| 5,100 | $0.79756 | $4,067.56 |

