
B32652A0473K000 | |
|---|---|
DigiKey Part Number | 495-6867-ND |
Manufacturer | |
Manufacturer Product Number | B32652A0473K000 |
Description | CAP FILM 0.047UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A0473K000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.80800 | $8.08 |
| 50 | $0.62620 | $31.31 |
| 100 | $0.57020 | $57.02 |
| 500 | $0.47584 | $237.92 |
| 1,000 | $0.44666 | $446.66 |
| 3,000 | $0.41062 | $1,231.86 |
| 5,000 | $0.39729 | $1,986.45 |

