
B32529C1823J000 | |
|---|---|
DigiKey Part Number | 495-B32529C1823J000-ND |
Manufacturer | |
Manufacturer Product Number | B32529C1823J000 |
Description | CAP FILM 0.08UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.08 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1823J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±5% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 63V | Ratings AEC-Q200 |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.09168 | $733.44 |

