
B32523Q1106K000 | |
|---|---|
DigiKey Part Number | 495-4099-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q1106K000 |
Description | CAP FILM 10UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q1106K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.13000 | $5.13 |
| 10 | $3.63500 | $36.35 |
| 50 | $3.03780 | $151.89 |
| 100 | $2.85310 | $285.31 |
| 540 | $2.52885 | $1,365.58 |
| 1,080 | $2.43414 | $2,628.87 |
| 2,700 | $2.33409 | $6,302.04 |
| 5,400 | $2.27372 | $12,278.09 |

