SOT-89B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL108TQ-C

Digi-Key Part Number
HAL108TQ-C-ND - Tape & Reel (TR)
Manufacturer
TDK-Micronas GmbH
Manufacturer Product Number
HAL108TQ-C
Supplier
Description
MAGNETIC SWITCH UNIPOL SOT89B-3
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-89B-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK-Micronas GmbH
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
23.8mT Trip, 11.4mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
5.2mA
Current - Output (Max)
50mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-89B-3
Package / Case
TO-243AA, Variant
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,000