cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKW05-10R

Digi-Key Part Number
RKW05-10R-ND
Manufacturer
Manufacturer Product Number
RKW05-10R
Description
AC/DC CONVERTER 5V 50W
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Product Status
Obsolete
Type
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
Voltage - Isolation
3 kV
Efficiency
78%
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.91" L x 1.22" W x 3.35" H (150.0mm x 31.0mm x 85.0mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
Additional Resources
AttributeDescription
Other Names
RKW0510R-ND
RKW0510R
Standard Package1