
RKW03-35R | ||
---|---|---|
Digi-Key Part Number | RKW03-35R-ND | |
Manufacturer | ||
Manufacturer Product Number | RKW03-35R | |
Description | AC/DC CONVERTER 3.3V 116W | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Product Status | Obsolete | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 35 A | |
Power (Watts) | ||
Applications | ||
Voltage - Isolation | 3 kV | |
Efficiency | 76% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.68" L x 1.97" W x 3.62" H (195.0mm x 50.0mm x 92.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Rシリーズ RKW( |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Attribute | Description |
---|---|
Other Names | RKW0335R-ND RKW0335R |
Standard Package | 1 |