cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWS5024/RA

Digi-Key Part Number
JWS5024/RA-ND
Manufacturer
TDK-Lambda Americas Inc
Manufacturer Product Number
JWS5024/RA
Supplier
Description
AC/DC CONVERTER 24V 50W
Detailed Description
Enclosed AC DC Converters 1 Output 24V - - - 2.2A 85 ~ 265 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK-Lambda Americas Inc
Series
Package
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.2A
Power (Watts)
50W
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
79%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.25" L x 3.35" W x 1.45" H (158.8mm x 85.1mm x 36.8mm)
Approval Agency
CE
Minimum Load Required
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8504.40.9510
Additional Resources
AttributeDescription
Standard Package1