HWS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS60048/PV

Digi-Key Part Number
HWS60048/PV-ND
Manufacturer
TDK-Lambda Americas Inc
Manufacturer Product Number
HWS60048/PV
Supplier
Description
AC/DC CONVERTER 48V 600W
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 48V - - - 85 ~ 265 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK-Lambda Americas Inc
Series
Package
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Power (Watts)
600W
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.50" L x 3.94" W x 3.23" H (165.1mm x 100.0mm x 82.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.6018
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$879.91000$879.91
Additional Resources
AttributeDescription
Other NamesHWS600-48/PV
Standard Package1