cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS50A5/RA

Digi-Key Part Number
HWS50A5/RA-ND
Manufacturer
TDK-Lambda Americas Inc
Manufacturer Product Number
HWS50A5/RA
Supplier
Description
AC/DC CONVERTER 5V 50W
Detailed Description
Enclosed AC DC Converters 1 Output 5V - - - 10A 85 ~ 265 VAC, 120 ~ 370 VDC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK-Lambda Americas Inc
Series
Package
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
50W
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.72" L x 1.24" W x 3.23" H (120.0mm x 31.5mm x 82.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1