HWS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS50A-15/ME

Digi-Key Part Number
285-HWS50A-15/ME-ND
Manufacturer
Manufacturer Product Number
HWS50A-15/ME
Description
AC/DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
58 Weeks
Detailed Description
Enclosed AC DC Converters 1 Output 15V 3.5A 85 ~ 265 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK-Lambda Americas Inc
Series
Package
Bulk
Product Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.5A
Power (Watts)
50W
Applications
ITE (Commercial), Medical
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.72" L x 1.24" W x 3.23" H (119.9mm x 31.5mm x 82.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.6018
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$127.12000$127.12
Additional Resources
AttributeDescription
Other Names
HWS50A15/ME-ND
HWS50A-15/ME
HWS50A15/ME
285-HWS50A-15/ME
Standard Package1