CAD | USD

cms-photo-not-available

IDG-2020-AB

Digi-Key Part Number
1428-IDG-2020-ABTR-ND - Tape & Reel (TR)
Manufacturer
TDK InvenSense
Manufacturer Product Number
IDG-2020-AB
Supplier
Description
MEMS GYROSCOPE 2-AXIS 16QFN
Detailed Description
Gyroscope X (Pitch), Y (Roll) ±31.25, 62.5, 125, 250 5Hz ~ 8.8kHz I²C, SPI 16-LGA (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK InvenSense
Series
-
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Digital
Axis
X (Pitch), Y (Roll)
Range °/s
±31.25, 62.5, 125, 250
Sensitivity (LSB/(°/s))
131 ~ 1048
Sensitivity (mV/°/s)
-
Bandwidth
5Hz ~ 8.8kHz
Output Type
I²C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFLGA Module
Current - Supply
2.9 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Other Names1428-IDG-2020-ABTR
Standard Package5,000