CAD | USD

cms-photo-not-available
B32522E6684K289
Digi-Key Part Number
B32522E6684K289-ND - Tape & Box (TB)
Manufacturer
TDK Electronics Inc.
Manufacturer Product Number
B32522E6684K289
Supplier
Description
CAP FILM 0.68UF 10% 400VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Film Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Electronics Inc.
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Capacitance
0.68 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
2,560$0.75152$1,923.89
Additional Resources
AttributeDescription
Standard Package2,560