CAD | USD

B32373A2207J050
B32373B5107J000
Digi-Key Part Number
B32373B5107J000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32373B5107J000
Supplier
Description
CAP FILM 100UF 5% 500VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Film Capacitor 500V - Polypropylene (PP), Metallized Radial, Can
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Size / Dimension
3.780" Dia (96.00mm)
Height - Seated (Max)
5.807" (147.50mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
General Purpose
Ratings
-
Features
-
Capacitance
100 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesB32373B5107J
Standard Package9