CAD | USD

MK(P,T) Series

B32022A3103M289

Digi-Key Part Number
495-4916-1-ND - Cut Tape (CT)
495-4916-3-ND - Tape & Box (TB)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32022A3103M289
Supplier
Description
CAP FILM 10000PF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10000pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.709"" L x 0.197"" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413"" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591"" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Capacitance
10000pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0020
Price and Procurement

930 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
495-4916-3
B32022A3103M289-ND
Standard Package1,170