VLCF5020T-3R3N2R0-1

DigiKey Part Number
445-3206-2-ND - Tape & Reel (TR)
445-3206-1-ND - Cut Tape (CT)
445-3206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF5020T-3R3N2R0-1
Description
FIXED IND 3.3UH 2.02A 96MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.02 A 96mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF5020T-3R3N2R0-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.02A
Shielding
Shielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.65200$6.52
25$0.57040$14.26
50$0.48860$24.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.48852$244.26
1,000$0.44300$443.00
1,500$0.44149$662.24
2,500$0.40638$1,015.95
Manufacturers Standard Package