
VLCF4020T-100MR85 | |
|---|---|
DigiKey Part Number | 445-3186-2-ND - Tape & Reel (TR) 445-3186-1-ND - Cut Tape (CT) 445-3186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4020T-100MR85 |
Description | FIXED IND 10UH 850MA 185MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 850 mA 185mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4020T-100MR85 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 185mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.64000 | $6.40 |
| 100 | $0.52700 | $52.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.44205 | $442.05 |
| 2,000 | $0.41682 | $833.64 |
| 3,000 | $0.40275 | $1,208.25 |
| 5,000 | $0.38571 | $1,928.55 |
| 7,000 | $0.37489 | $2,624.23 |
| 10,000 | $0.36377 | $3,637.70 |
| 25,000 | $0.33764 | $8,441.00 |

