CAD | USD

cms-photo-not-available
TK011AM00
Digi-Key Product Number
445-180372-ND
ManufacturerTDK Corporation
Manufacturer Product NumberTK011AM00
DescriptionACCELEROMETER BLUETOOTH
Manufacturer Standard Lead Time18 Weeks
Detailed DescriptionAccelerometer X, Y, Z Axis
Product Attributes
TypeDescriptionSelect
Category
Mfr
TDK Corporation
SeriesSilmee W11
Package
Bulk
Part Status
Active
Type
-
Axis
X, Y, Z
Acceleration Range
-
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
Bluetooth
Voltage - Supply
5V
Features
-
Operating Temperature
-10°C ~ 45°C
Mounting Type
Free Hanging
Package / Case
-
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

60 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$214.40000$214.40
5$203.10800$1,015.54
10$180.54100$1,805.41
25$169.25720$4,231.43
50$163.61520$8,180.76
100$157.97310$15,797.31
500$150.07440$75,037.20
1,000$141.04738$141,047.38
Additional Resources
AttributeDescription
Other Names445-180372
Standard Package1