TFSQ0402C0H1C1R1WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSQ0402C0H1C0R8WT

Digi-Key Part Number
445-7123-2-ND - Tape & Reel (TR)
445-7123-1-ND - Cut Tape (CT)
445-7123-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
TFSQ0402C0H1C0R8WT
Supplier
Description
CAP THIN FILM 0.8PF 16V 01005
Detailed Description
0.8 pF Thin Film Capacitor 16 V 01005 (0402 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
0.8 pF
Tolerance
±0.05pF
Voltage - Rated
16 V
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.23mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
Additional Resources
AttributeDescription
Other Names
445-7123-6
445-7123-2
445-7123-1
Standard Package15,000