
TFM322512ALMAR33MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALMAR33MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALMAR33MTAACT-ND - Cut Tape (CT) 445-TFM322512ALMAR33MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALMAR33MTAA |
Description | INDUCTORS FOR POWER CIRCUITS, AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Thin Film Inductor 6 A 15mOhm Max 1210 (3225 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALMAR33MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.98800 | $9.88 |
| 100 | $0.81270 | $81.27 |
| 1,000 | $0.66877 | $668.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64291 | $1,285.82 |
| 4,000 | $0.60630 | $2,425.20 |
| 6,000 | $0.58588 | $3,515.28 |
| 10,000 | $0.56116 | $5,611.60 |
| 14,000 | $0.54638 | $7,649.32 |

