CAD | USD

SPM6545VT-D

SPM6545VT-680M-D

Digi-Key Part Number
445-SPM6545VT-680M-DTR-ND - Tape & Reel (TR)
445-SPM6545VT-680M-DCT-ND - Cut Tape (CT)
445-SPM6545VT-680M-DDKR-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
SPM6545VT-680M-D
Supplier
Description
FIXED IND 68UH 1.7A 340 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
68µH Shielded Wirewound Inductor 1.7A 340mOhm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal Composite
Tolerance
±20%
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
340mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276"" L x 0.256"" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.177"" (4.50mm)
Inductance
68µH
Current Rating (Amps)
1.7A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

1,504 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names445-SPM6545VT-680M-DTR
Standard Package1,000