


SP14817 | |
|---|---|
DigiKey Part Number | 445-174164-ND |
Manufacturer | |
Manufacturer Product Number | SP14817 |
Description | SESUB-PAN-D14580 EVALUATION BOAR |
Customer Reference | |
Detailed Description | SESUB-PAN-D14580 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SESUB-PAN-D14580 | |
Note | - |


