SNE1B064GTXDWB00SSA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNE1B016GTXDWB00SSA0

Digi-Key Part Number
445-181955-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
SNE1B016GTXDWB00SSA0
Supplier
Description
INDUSTRIAL SSD, M.2 MODULE, 16GB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III M.2 Module 3.3V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Box
Part Status
Active
Memory Size
16GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
M.2 Module
Speed - Read
340MB/s
Speed - Write
105MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
385mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
42.00mm x 22.00mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8471.70.9000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$395.06000$395.06
Additional Resources
AttributeDescription
Other Names445-181955
Standard Package1