SHE1B064GTXDWB00SSA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHE1B064GTXDWB00SSA0

Digi-Key Part Number
445-181936-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
SHE1B064GTXDWB00SSA0
Supplier
Description
INDUSTRIAL SSD, SLIM-SATA, 64GB,
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III Slim-SATA 5V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Box
Part Status
Active
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Slim-SATA
Speed - Read
340MB/s
Speed - Write
115MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
270mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
54.00mm x 39.00mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8471.70.9000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$1,279.28000$1,279.28
Additional Resources
AttributeDescription
Other Names445-181936
Standard Package1