sde9d
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE9D004GTNBWB00ESA0

Digi-Key Part Number
445-181926-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
SDE9D004GTNBWB00ESA0
Supplier
Description
INDUSTRIAL, 2.5INCH PATA SSD, 4G
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB PATA 2.5" 5V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Box
Part Status
Active
Memory Size
4GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
50MB/s
Speed - Write
35MB/s
Voltage - Supply
5V
Type
PATA
Current - Max
135mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
100.00mm x 69.85mm x 9.50mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8471.70.9000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$260.64000$260.64
10$227.08600$2,270.86
25$226.47680$5,661.92
50$220.37660$11,018.83
Additional Resources
AttributeDescription
Other Names445-181926
Standard Package1