SDE1B016GTKDWB00ESA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE1B016GTKDWB00ESA0

Digi-Key Part Number
445-181909-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
SDE1B016GTKDWB00ESA0
Supplier
Description
INDUSTRIAL SSD, 16GB, PSLC, 2.5"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III 2.5" 5V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Box
Part Status
Active
Memory Size
16GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
2.5"
Speed - Read
430MB/s
Speed - Write
325MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
600mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
100.00mm x 69.84mm x 9.50mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8471.70.9000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$269.81000$269.81
10$235.08300$2,350.83
25$234.45080$5,861.27
50$228.13560$11,406.78
Additional Resources
AttributeDescription
Other Names445-181909
Standard Package1