
SAMPLE KIT 1010 | |
|---|---|
DigiKey Part Number | SAMPLEKIT1010-ND |
Manufacturer | |
Manufacturer Product Number | SAMPLE KIT 1010 |
Description | CAP KIT CER 0.01UF-10UF 180PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.01µF ~ 10µF 25 ~ 630V Surface Mount, MLCC 180 Pieces (18 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 25 ~ 630V |
Series | Tolerance ±20% |
Packaging Bulk | Applications Boardflex Sensitive |
Part Status Obsolete | Features Soft Termination |
Kit Type Ceramic | Quantity 180 Pieces (18 Values - 10 Each) |
Capacitance Range 0.01µF ~ 10µF | Packages Included 0805 ~ 2220 (2012 ~ 5750 Metric) |
| Part Number | Description | Quantity |
|---|---|---|
| C2012X7S2A105M125AE | CAP CER 1UF 100V X7S 0805 | 10 |
| C2012X7T2E104M125AE | CAP CER 0.1UF 250V X7T 0805 | 10 |
| C5750X7S2A106M230KE | CAP CER 10UF 100V X7S 2220 | 10 |
| C3225X7S1H106M250AE | CAP CER 10UF 50V X7S 1210 | 10 |
| C3216X7T2W104M160AE | CAP CER 0.1UF 450V X7T 1206 | 10 |

