CAD | USD

MPZ1608xxxxxTA00
MPZ1608xxxxxTA00
(MMZ,MPZ)1608 Series Top
(MMZ,MPZ)1608 Series Footprint
MPZ1608D101BTA00
Digi-Key Part Number
445-2988-2-ND - Tape & Reel (TR)
445-2988-1-ND - Cut Tape (CT)
445-2988-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MPZ1608D101BTA00
Supplier
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

154,336 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.