CAD | USD

M SERIES
MLG1005SR36JT000
Digi-Key Part Number
445-6325-2-ND - Tape & Reel (TR)
445-6325-1-ND - Cut Tape (CT)
445-6325-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLG1005SR36JT000
Supplier
Description
FIXED IND 360NH 50MA 7.5 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
360nH Unshielded Multilayer Inductor 50mA 7.5Ohm Max 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic, Non-Magnetic
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022"" (0.55mm)
Inductance
360nH
Current Rating (Amps)
50mA
Inductance Frequency - Test
50MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,839 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
445-6325-2
MLG1005SR36J
Standard Package10,000