CAD | USD

Obsolete item.
0201(0603)-MLG
MLG0603Q82NJ
Digi-Key Part Number
445-6289-2-ND - Tape & Reel (TR)
445-6289-1-ND - Cut Tape (CT)
445-6289-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLG0603Q82NJ
Supplier
Description
FIXED IND 82NH 60MA 4 OHM SMD
Detailed Description
82nH Unshielded Multilayer Inductor 60mA 4Ohm Max 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Non-Magnetic
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4Ohm Max
Q @ Freq
6 @ 100MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024"" L x 0.012"" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013"" (0.33mm)
Inductance
82nH
Current Rating (Amps)
60mA
Inductance Frequency - Test
100MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names445-6289-2
Standard Package15,000