MLG-Q Series 01005 (0402)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0402Q1N4BT000

Digi-Key Part Number
MLG0402Q1N4BT000-ND - Tape & Reel (TR)
Manufacturer
TDK Corporation
Manufacturer Product Number
MLG0402Q1N4BT000
Supplier
Description
FIXED IND 1.4NH 250MA 600MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1.4 nH Unshielded Multilayer Inductor 250 mA 600mOhm Max 01005 (0402 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Non-Magnetic
Inductance
1.4 nH
Tolerance
±0.1nH
Current Rating (Amps)
250 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
2 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$0.02211$442.20
Additional Resources
AttributeDescription
Standard Package20,000