0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
MLF2012

MLF2012E5R6MT000

Digi-Key Part Number
445-8997-2-ND - Tape & Reel (TR)
445-8997-1-ND - Cut Tape (CT)
445-8997-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLF2012E5R6MT000
Supplier
Description
FIXED IND 5.6UH 15MA 600MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
5.6 µH Shielded Multilayer Inductor 15 mA 600mOhm Max 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
15 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
50 @ 4MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
4 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.20900$2.09
25$0.18600$4.65
50$0.15800$7.90
100$0.13940$13.94
250$0.12776$31.94
500$0.11616$58.08
1,000$0.09757$97.57
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.09758$195.16
4,000$0.08364$334.56
Additional Resources
AttributeDescription
Other Names
MLF2012E5R6M-ND
MLF2012E5R6MT000-ND
MLF2012E5R6MT000INACTIVE
445-8997-6
445-8997-2
MLF2012E5R6M
445-8997-1
Standard Package2,000