0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
MLF2012

MLF2012D82NMTD25

Digi-Key Part Number
445-16981-2-ND - Tape & Reel (TR)
445-16981-1-ND - Cut Tape (CT)
445-16981-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLF2012D82NMTD25
Supplier
Description
FIXED IND 82NH 300MA 150MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
82 nH Shielded Multilayer Inductor 300 mA 150mOhm Max 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Inductance
82 nH
Tolerance
±20%
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
15 @ 50MHz
Frequency - Self Resonant
450MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.13079$523.16
8,000$0.12352$988.16
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.32800$3.28
25$0.29080$7.27
50$0.24720$12.36
100$0.21800$21.80
250$0.19980$49.95
500$0.18166$90.83
1,000$0.15259$152.59
Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.32800$3.28
25$0.29080$7.27
50$0.24720$12.36
100$0.21800$21.80
250$0.19980$49.95
500$0.18166$90.83
1,000$0.15259$152.59
Additional Resources
AttributeDescription
Other Names
MLF2012D82NMTD25-ND
2266-MLF2012D82NMTD25
445-16981-2
445-16981-1
445-16981-6
445-16981-ND
Standard Package4,000