0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
MLF2012

MLF2012C101M

Digi-Key Part Number
445-8975-2-ND - Tape & Reel (TR)
445-8975-1-ND - Cut Tape (CT)
445-8975-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLF2012C101M
Supplier
Description
FIXED IND 100UH 2MA 3.1 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
100 µH Shielded Multilayer Inductor 2 mA 3.1Ohm Max 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
2 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
3.1Ohm Max
Q @ Freq
25 @ 1MHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.20900$2.09
25$0.18600$4.65
50$0.15800$7.90
100$0.13940$13.94
250$0.12776$31.94
500$0.11616$58.08
1,000$0.09757$97.57
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.09758$195.16
4,000$0.08364$334.56
Additional Resources
AttributeDescription
Other Names
MLF2012C101M-ND
445-8975-6
MLF2012C101MT000-ND
445-8975-2
MLF2012C101MT000
445-8975-1
Standard Package2,000