0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
MLF1608, MLZ1608 Top

MLF1608E6R8JTD25

Digi-Key Part Number
445-173923-2-ND - Tape & Reel (TR)
445-173923-1-ND - Cut Tape (CT)
445-173923-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLF1608E6R8JTD25
Supplier
Description
FIXED IND 6.8UH 15MA 1.3 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
6.8 µH Shielded Multilayer Inductor 15 mA 1.3Ohm Max 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Inductance
6.8 µH
Tolerance
±5%
Current Rating (Amps)
15 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
35 @ 4MHz
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
4 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.16213$648.52
8,000$0.15259$1,220.72
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.38100$3.81
25$0.33360$8.34
50$0.28620$14.31
100$0.26230$26.23
250$0.23840$59.60
500$0.22412$112.06
1,000$0.17166$171.66
Digi-Reel®
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.38100$3.81
25$0.33360$8.34
50$0.28620$14.31
100$0.26230$26.23
250$0.23840$59.60
500$0.22412$112.06
1,000$0.17166$171.66
Additional Resources
AttributeDescription
Other Names
2266-MLF1608E6R8JTD25
445-173923-1
445-173923-2
MLF1608E6R8JTD25-ND
445-173923-6
Standard Package4,000