0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
MLF1608, MLZ1608 Top

MLF1608A2R2KTD25

Digi-Key Part Number
445-16926-2-ND - Tape & Reel (TR)
445-16926-1-ND - Cut Tape (CT)
445-16926-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLF1608A2R2KTD25
Supplier
Description
FIXED IND 2.2UH 30MA 1 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Shielded Multilayer Inductor 1Ohm Max 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Inductance
2.2 µH
Tolerance
±10%
Current Rating (Amps)
30 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
35 @ 10MHz
Frequency - Self Resonant
80MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.30800$3.08
25$0.27040$6.76
50$0.23180$11.59
100$0.21230$21.23
250$0.19300$48.25
500$0.18144$90.72
1,000$0.13896$138.96
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.13125$525.00
8,000$0.12352$988.16
Additional Resources
AttributeDescription
Other Names
445-16926-1
445-16926-2
445-16926-6
445-16926-ND
MLF1608A2R2KTD25-ND
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CS160808-2R2KBourns Inc.9,768118-CS160808-2R2KCT-ND$0.19000Similar