MLF1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1005G1R0JT000

Digi-Key Part Number
445-15681-2-ND - Tape & Reel (TR)
445-15681-1-ND - Cut Tape (CT)
445-15681-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLF1005G1R0JT000
Supplier
Description
FIXED IND 1UH 40MA 640 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1 µH Shielded Multilayer Inductor 40 mA 640mOhm Max 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Inductance
1 µH
Tolerance
±5%
Current Rating (Amps)
40 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
640mOhm Max
Q @ Freq
30 @ 10MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.14782$1,478.20
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.38100$3.81
25$0.33360$8.34
50$0.28620$14.31
100$0.26230$26.23
250$0.23840$59.60
500$0.22412$112.06
1,000$0.17166$171.66
2,500$0.16212$405.30
Digi-Reel®
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.38100$3.81
25$0.33360$8.34
50$0.28620$14.31
100$0.26230$26.23
250$0.23840$59.60
500$0.22412$112.06
1,000$0.17166$171.66
2,500$0.16212$405.30
Additional Resources
AttributeDescription
Other Names
MLF1005G1R0J
445-15681-1
445-15681-6
445-15681-2
Standard Package10,000