CAD | USD

0402 (1005 Metric) MHQ Series

MHQ1005P1N8CT000

Digi-Key Part Number
445-172416-2-ND - Tape & Reel (TR)
445-172416-1-ND - Cut Tape (CT)
445-172416-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MHQ1005P1N8CT000
Supplier
Description
FIXED IND 1.8NH 1A 40 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Unshielded Multilayer Inductor 40mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic, Non-Magnetic
Tolerance
±0.2nH
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
9GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.31400$3.14
25$0.27480$6.87
50$0.23560$11.78
100$0.21600$21.60
250$0.19640$49.10
500$0.18464$92.32
1,000$0.14143$141.43
2,500$0.13357$333.93
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.08388$838.80
Additional Resources
AttributeDescription
Other Names
445-172416-2
MHQ1005P1N8CT000-ND
Standard Package10,000