CAD | USD

0402 (1005 Metric) MHQ Series

MHQ0603P4N3HT000

Digi-Key Part Number
445-16891-2-ND - Tape & Reel (TR)
445-16891-1-ND - Cut Tape (CT)
445-16891-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MHQ0603P4N3HT000
Supplier
Description
FIXED IND 4.3NH 400MA 350MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4.3 nH Unshielded Multilayer Inductor 400 mA 350mOhm Max 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic, Non-Magnetic
Tolerance
±3%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
16 @ 500MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.026" L x 0.014" W (0.65mm x 0.35mm)
Height - Seated (Max)
0.016" (0.40mm)
Inductance
4.3 nH
Current Rating (Amps)
400 mA
Inductance Frequency - Test
500 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.57500$5.75
25$0.53400$13.35
50$0.45160$22.58
100$0.41070$41.07
250$0.38604$96.51
500$0.34500$172.50
1,000$0.27929$279.29
2,500$0.26285$657.12
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.05714$857.10
30,000$0.05536$1,660.80
Additional Resources
AttributeDescription
Other Names
445-16891-2
445-16891-ND
MHQ0603P4N3HT000-ND
Standard Package15,000