0402 (1005 Metric) MHQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0603P27NJT000

Digi-Key Part Number
445-16812-2-ND - Tape & Reel (TR)
445-16812-1-ND - Cut Tape (CT)
445-16812-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MHQ0603P27NJT000
Supplier
Description
FIXED IND 27NH 160MA 2.2 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Unshielded Multilayer Inductor 2.2Ohm Max 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic, Non-Magnetic
Inductance
27 nH
Tolerance
±5%
Current Rating (Amps)
160 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.2Ohm Max
Q @ Freq
16 @ 500MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.026" L x 0.014" W (0.65mm x 0.35mm)
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.05317$797.55
30,000$0.05151$1,545.30
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.58000$0.58
10$0.50600$5.06
25$0.46960$11.74
50$0.39740$19.87
100$0.36120$36.12
250$0.33960$84.90
500$0.30344$151.72
1,000$0.24564$245.64
2,500$0.23120$578.00
Digi-Reel®
QtyUnit PriceExt Price
1$0.58000$0.58
10$0.50600$5.06
25$0.46960$11.74
50$0.39740$19.87
100$0.36120$36.12
250$0.33960$84.90
500$0.30344$151.72
1,000$0.24564$245.64
2,500$0.23120$578.00
Additional Resources
AttributeDescription
Other Names
445-16812-1
445-16812-2
445-16812-6
MHQ0603P27NJT000-ND
445-16812-ND
Standard Package15,000