CAD | USD

Obsolete item.
cms-photo-not-available

MEM2012TC220T001

Digi-Key Part Number
MEM2012TC220T001-ND - Tape & Reel (TR)
Manufacturer
TDK Corporation
Manufacturer Product Number
MEM2012TC220T001
Supplier
Description
FILTER
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 22pF 1A 0805 (2012 Metric), 3 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
0.12
Values
C = 22pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
12V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height
0.037"" (0.95mm)
Number of Channels
1
Current
1A
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement

Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MEM2012SC220TDK Corporation3,100445-9350-1-ND$0.57000Direct