CAD | USD

SMD-MCZ-Series
SMD-MCZ-Series
MCZ1210AH Series Side
MCZ1210AH Series Bottom

MCZ1210AH301L2

Digi-Key Part Number
445-MCZ1210AH301L2TR-ND - Tape & Reel (TR)
445-MCZ1210AH301L2CT-ND - Cut Tape (CT)
445-MCZ1210AH301L2DKR-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MCZ1210AH301L2
Supplier
Description
CMC 100MA 2LN 300 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 100mA DCR 4.5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
4.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-181298-2
445-181298-2-ND
445-9347-2
445-9347-2-ND
445-MCZ1210AH301L2TR
MCZ1210AH301L2T
MCZ1210AH301L2T-ND
MCZ1210AH301L2TA0G
MCZ1210AH301L2TA0G-ND
Standard Package4,000