MB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA-2060

Digi-Key Part Number
MBA-2060-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
MBA-2060
Supplier
Description
RF ANT BICONICAL SMA ML BRKT MT
Manufacturer Standard Lead Time
13
Detailed Description
- - Biconical RF Antenna 20MHz ~ 600MHz - SMA Male Bracket Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TDK Corporation
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
-
Frequency Range
20MHz ~ 600MHz
Antenna Type
Biconical
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
-
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
10.827" (275.00mm)
Applications
-
1 (Unlimited)
EAR99
8529.10.9100
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$10,858.05000$10,858.05