CAD | USD

LGJ12575TS-H

LGJ12575TS-2R7N7R0-H

Digi-Key Part Number
445-15041-2-ND - Tape & Reel (TR)
445-15041-1-ND - Cut Tape (CT)
445-15041-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
LGJ12575TS-2R7N7R0-H
Supplier
Description
FIXED IND 2.7UH 7A 7.4 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
2.7 µH Shielded Wirewound Inductor 7 A 7.4mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±30%
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
7.4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Inductance
2.7 µH
Current Rating (Amps)
7 A
Inductance Frequency - Test
1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$11.58000$11.58
10$10.51800$105.18
25$9.46640$236.66
50$7.57300$378.65
100$7.15230$715.23
250$6.73160$1,682.90
Tape & Reel (TR)
QtyUnit PriceExt Price
500$6.52122$3,260.61
1,000$6.10050$6,100.50
Additional Resources
AttributeDescription
Other Names445-15041-2
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDRH127L125NP-2R7NCSumida America Components Inc.196308-CDRH127L125NP-2R7NCCT-ND$1.67000Similar