LGJ10145TS-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGJ10145TS-470M1R4-H

Digi-Key Part Number
445-15006-2-ND - Tape & Reel (TR)
445-15006-1-ND - Cut Tape (CT)
445-15006-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
LGJ10145TS-470M1R4-H
Supplier
Description
FIXED IND 47UH 1.5A 100 MOHM SMD
Detailed Description
47 µH Shielded Wirewound Inductor 1.5 A 100mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TDK Corporation
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Wirewound
Material - Core
Ferrite
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
1.5 A
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.177" (4.50mm)
1 (Unlimited)
EAR99
8504.50.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.98000$6.98
10$6.39900$63.99
25$5.81760$145.44
50$4.88680$244.34
100$4.18870$418.87
250$3.95604$989.01
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.72332$1,861.66
1,000$3.49061$3,490.61
445-15006-1
445-15006-2
445-15006-6
500