KLZ-HR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLZ1608MHR4R7WTD25

Digi-Key Part Number
445-174984-2-ND - Tape & Reel (TR)
445-174984-1-ND - Cut Tape (CT)
445-174984-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
KLZ1608MHR4R7WTD25
Supplier
Description
FIXED IND 4.7UH 350MA 650MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4.7 µH Shielded Multilayer Inductor 350 mA 650mOhm 0603 (1608 Metric) Soft Termination
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
350 mA
Current - Saturation (Isat)
120mA
Shielding
Shielded
DC Resistance (DCR)
650mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
2 MHz
Features
Soft Termination
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.12867$514.68
8,000$0.12110$968.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.30300$3.03
25$0.26480$6.62
50$0.22700$11.35
100$0.20810$20.81
250$0.18924$47.31
500$0.17786$88.93
1,000$0.13624$136.24
Digi-Reel®
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.30300$3.03
25$0.26480$6.62
50$0.22700$11.35
100$0.20810$20.81
250$0.18924$47.31
500$0.17786$88.93
1,000$0.13624$136.24
Additional Resources
AttributeDescription
Other Names
445-174984-6
445-174984-2
445-174984-1
Standard Package4,000