
IFL05K-050NB300X200 | |
|---|---|
DigiKey Part Number | 445-IFL05K-050NB300X200-ND |
Manufacturer | |
Manufacturer Product Number | IFL05K-050NB300X200 |
Description | RF EMI SHIELD SHEET 300MMX200MM |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Flexield IFL Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.002" (0.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 11.811" (300.00mm) | |
Width | 7.874" (200.00mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Double Sided | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.05000 | $23.05 |
| 10 | $18.19900 | $181.99 |

