HHM1713E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1713E2

Digi-Key Part Number
445-180974-2-ND - Tape & Reel (TR)
445-180974-1-ND - Cut Tape (CT)
445-180974-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
HHM1713E2
Supplier
Description
MULTILAYER BALUN FOR 2400 - 2500
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0603 (1608 Metric), 6 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.2dB
Return Loss (Min)
10dB
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.47400$4.74
25$0.45240$11.31
50$0.43800$21.90
100$0.42340$42.34
250$0.40156$100.39
500$0.33586$167.93
1,000$0.26067$260.67
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.24825$993.00
8,000$0.23365$1,869.20
12,000$0.21904$2,628.48
28,000$0.20444$5,724.32
Additional Resources
AttributeDescription
Other Names
445-180974-2
445-180974-1
445-180974-6
Standard Package4,000